The SA5209D,623 is a single-channel operational amplifier from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.1W. The device is designed to operate with a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 7V. The SA5209D,623 is RoHS compliant and available on tape and reel.
NXP SA5209D,623 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA5209D,623 to view detailed technical specifications.
No datasheet is available for this part.