The SA5212AD01 from NXP is a single-channel power management IC packaged in a SO case. It operates over a temperature range of -40°C to 85°C and can dissipate up to 750mW of power. The device requires a supply voltage between 4.5V and 5.5V and draws a maximum supply current of 26mA. It is available in quantities of 100 and packaged in rail or tube packaging.
NXP SA5212AD01 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SA5212AD01 to view detailed technical specifications.
No datasheet is available for this part.