NXP SA5217D/01 technical specifications.
| Package/Case | SOT-163 |
| Gain Bandwidth Product | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Supply Current | 41.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA5217D/01 to view detailed technical specifications.
No datasheet is available for this part.