NXP SA58646BD,118 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 58mA |
| Depth | 10.1mm |
| Frequency | 928MHz |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -115dBm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58646BD,118 to view detailed technical specifications.
No datasheet is available for this part.