NXP SA602AN/01,112 technical specifications.
| Package/Case | PDIP |
| Frequency | 500MHz |
| Gain | 17dB |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Noise Figure | 5dB |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Gain | 17dB |
| RoHS Compliant | Yes |
| Series | SA602 |
| Weight | 0.032805oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA602AN/01,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
