NXP SA604AD,602 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA604AD,602 to view detailed technical specifications.
No datasheet is available for this part.