
The SA607DK/01,118 is a 3V amplifier with a gain of 17dB and an operating supply current of 4.2mA. It is packaged in a lead-free SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It has a noise figure of 6.2dB and a power gain of 19.5dB. The amplifier is designed for use at frequencies up to 150MHz.
NXP SA607DK/01,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 6.2dB |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 19.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA607 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA607DK/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
