NXP SA608DK/01,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Gain | 17dB |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1350 |
| Packaging | Rail/Tube |
| Power Gain | 19.5dB |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA608DK/01,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.