NXP SA612AD,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Power Gain | 17dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA612AD,118 to view detailed technical specifications.
No datasheet is available for this part.