NXP SA612AN,112 technical specifications.
| Package/Case | DIP |
| Frequency | 500MHz |
| Gain | 17dB |
| Noise Figure | 5dB |
| Operating Supply Current | 2.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SA612 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA612AN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
