NXP SA616DK,112 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Gain | 17dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA616DK,112 to view detailed technical specifications.
No datasheet is available for this part.