NXP SAA1305TN1 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA1305TN1 to view detailed technical specifications.
No datasheet is available for this part.