NXP SAA6579 technical specifications.
| Package/Case | PDIP |
| Height | 3.7mm |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA6579 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.