
NXP SAA6588T/V2,512 technical specifications.
| Package/Case | SO |
| Frequency | 57kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SAA6588T/V2,512 to view detailed technical specifications.
No datasheet is available for this part.