NXP SAA6588T/V2H,512 technical specifications.
| Package/Case | SO |
| Frequency | 57kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA6588T/V2H,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
