NXP SAA6588TD technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 7dB |
| Operating Frequency | 100 MHz |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Supply Current | 3.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SAA6588TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.