NXP SAA7113H/V2,557 technical specifications.
| Bandwidth | 7MHz |
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7113H/V2,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
