NXP SAA7115HLV1.557 technical specifications.
| Package/Case | SOT-407 |
| Input Format | Analog |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7115HLV1.557 to view detailed technical specifications.
No datasheet is available for this part.