
NXP SAA7121H/V2,557 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | QFP |
| Input Format | Analog |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7121H/V2,557 to view detailed technical specifications.
No datasheet is available for this part.
