NXP SAA7154E/V2/G,557 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 6 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7154E/V2/G,557 to view detailed technical specifications.
No datasheet is available for this part.