NXP SC16C2552IA44,518 technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SC16C2552IA44,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.