NXP SC16C550IA44,529 technical specifications.
| Package/Case | LCC |
| Data Rate | 3Mbps |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SC16C550IA44,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.