
The SC16C650BIA44,529 is a single UART interface from NXP, operating within a temperature range of -40°C to 85°C. It supports a maximum data rate of 3Mbps and a supply voltage of up to 5.5V. The device is mounted on the surface and packaged in a tray with 156 units per package. It is compliant with RoHS regulations.
NXP SC16C650BIA44,529 technical specifications.
| Package/Case | PLCC |
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C650BIA44,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.