The SC16C650BIBS-F is a single UART interface from NXP, operating at a maximum data rate of 3Mbps. It is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.25V and 5.5V. The device is RoHS compliant and is available in tape and reel packaging in quantities of 6000 units.
NXP SC16C650BIBS-F technical specifications.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C650BIBS-F to view detailed technical specifications.
No datasheet is available for this part.