NXP SC16C850LIB,157 technical specifications.
| Data Rate | 5Mbps |
| Max Supply Current | 2mA |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C850LIB,157 to view detailed technical specifications.
No datasheet is available for this part.