The NXP SC16IS760IBS-F is a single-channel UART bridge with I2C and SPI interfaces, supporting data rates up to 5 Mbps. Operating within a temperature range of -40°C to 85°C, this device requires a supply voltage between 2.3V and 3.6V, with a typical operating voltage of 3.3V. The device is RoHS compliant and available in tape and reel packaging with 1500 units per package.
NXP SC16IS760IBS-F technical specifications.
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS760IBS-F to view detailed technical specifications.
No datasheet is available for this part.