NXP SC28C94A1N,112 technical specifications.
| Package/Case | DIP |
| Max Supply Current | 35mA |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SC28C94A1N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.