The SC28L92A1BS-S is a dual UART I2C/SPI bridge from NXP, packaged in a PQFP. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It draws a supply current of 25mA and is available in bulk packaging with 490 units per package.
NXP SC28L92A1BS-S technical specifications.
| Package/Case | PQFP |
| Data Rate | 230.4Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Bulk |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC28L92A1BS-S to view detailed technical specifications.
No datasheet is available for this part.