The SC5554MVR112 is a 32-bit PowerPC microcontroller from NXP, featuring a core architecture with a 32-bit data bus width. It supports multiple interfaces, including SPI, CAN, and SCI, and has a maximum operating frequency of 112MHz. The device is packaged in a BGA package and is available in a tray format. It has a memory size of 2MB, with 64KB of RAM, and operates over a temperature range of -40°C to 125°C.
NXP SC5554MVR112 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 112MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 256 |
| Number of Timers/Counters | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS | Compliant |
Download the complete datasheet for NXP SC5554MVR112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.