The NXP SC5566MZP132R is a 32-bit microcontroller with SPI, CAN, and SCI interfaces. It features 3072KB of FLASH memory and 128KB of RAM. The device operates at a maximum frequency of 135MHz and is available in a BGA package. The microcontroller is designed to operate over a temperature range of -40°C to 125°C. It is not radiation hardened.
NXP SC5566MZP132R technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 135MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3072KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 152 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS | Compliant |
Download the complete datasheet for NXP SC5566MZP132R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.