
The SC68C2550BIB48,128 is a dual UART I2C/SPI bridge from NXP, packaged in a 48-pin LQFP. It operates over a temperature range of -40°C to 85°C and is powered by a 2.25V to 5.5V supply voltage. The device has a maximum supply current of 4.5mA and is available in quantities of 2000 on tape and reel. The SC68C2550BIB48,128 is RoHS compliant.
NXP SC68C2550BIB48,128 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC68C2550BIB48,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
