NXP SCC68681E1N40,112PBF technical specifications.
| Package/Case | PDIP |
| Max Supply Current | 10mA |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68681E1N40,112PBF to view detailed technical specifications.
No datasheet is available for this part.