The SCC68692C1A44-S is a dual UART bridge from NXP, packaged in a PLCC with 26 units per package. It operates within a temperature range of -40°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It consumes a supply current of 10mA.
NXP SCC68692C1A44-S technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68692C1A44-S to view detailed technical specifications.
No datasheet is available for this part.