The SJA1000T,118 is a single transceiver from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40 to 125°C and is powered by a nominal 5V supply voltage. The device can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. It draws a nominal supply current of 15mA. The transceiver has a data rate of 1000Kbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Supply Current | 15mA |
| RoHS | Compliant |