NXP SL2FCS5101EV/DH,11 technical specifications.
| Data Rate | 53Kbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SL2FCS5101EV/DH,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.