NXP SL2ICS5301EW/V7,00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2.7V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 31071 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP SL2ICS5301EW/V7,00 to view detailed technical specifications.
No datasheet is available for this part.