
13.56 MHz NFC/RFID tag and transponder chip with 1Kbit memory. Features a 3-pin XSON surface mount package, 1mm length, 1.45mm depth, and operates within a 13.553MHz to 13.567MHz frequency range. Offers a wide operating temperature of -40°C to 85°C and 125mW output power. This RoHS compliant component is supplied on tape and reel in a 5000-piece package.
NXP SL2S2002FTB,115 technical specifications.
| Package/Case | SON |
| Depth | 1.45mm |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Frequency | 13.567MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Frequency | 13.553MHz |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Output Power | 125mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | I-Code |
| RoHS | Compliant |
Download the complete datasheet for NXP SL2S2002FTB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
