NXP SL3S1001FTT,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 928MHz |
| Lead Free | Lead Free |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1001FTT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.