NXP SL3S1002AC0,118 technical specifications.
| Package/Case | FCS |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 9.3(Max) |
| Package Height (mm) | 0.25(Max) |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SL3S1002AC0,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.