NXP SL3S1204FUD/BGZ technical specifications.
| Package/Case | DIE |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1204FUD/BGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.