The SPC5514GAMLQ66 is a 32-bit microcontroller from NXP, featuring 1536KB of FLASH memory and 80KB of RAM. It supports multiple interfaces, including I2C, SPI, CAN, and SCI, with a maximum frequency of 16MHz. The device operates over a temperature range of -40°C to 125°C and is available in a bulk packaging option. The SPC5514GAMLQ66 is compliant with RoHS regulations.
NXP SPC5514GAMLQ66 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5514GAMLQ66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.