The SPC5603PEF0MLL6 is a 32-bit microcontroller from NXP, featuring a maximum operating frequency of 64MHz and 384KB of FLASH memory. It also includes 36KB of RAM and supports SPI and CAN interfaces. The device is packaged in a LQFP and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and includes 16 timers/counters. A watchdog timer is also integrated into the chip.
NXP SPC5603PEF0MLL6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 16 |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.