The SPC5633MF1MLU80 is a 32-bit ARM microcontroller from NXP, operating at a frequency of 80MHz. It features 1024KB of FLASH memory and 64KB of RAM. The device is packaged in a surface-mount LFBGA package and is designed to operate over a temperature range of -40°C to 150°C. The microcontroller supports a range of interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE, and SCI. It also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
NXP SPC5633MF1MLU80 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 1024KB |
| Memory Type | ROMless, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | i.MX35 |
| Watchdog Timer | Yes |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5633MF1MLU80 to view detailed technical specifications.
No datasheet is available for this part.