The SPC5633MF2MLQ40 is a 32-bit microcontroller from NXP, featuring 1024KB of FLASH memory and 64KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum power dissipation of 1.5W. The device is packaged in a LQFP and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It supports SPI, CAN, and SCI interfaces, and has 80 programmable I/Os and 2 timers/counters.
NXP SPC5633MF2MLQ40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SPC5633MF2MLQ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.