The SPC5634MF1MLQ40 is a 32-bit microcontroller from NXP with 1536KB of FLASH memory and 94KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum power dissipation of 1.5W. The device is packaged in a LQFP package and has a maximum operating temperature of 150°C. It also features 80 programmable I/Os and 4 timers/counters. The microcontroller supports SPI, CAN, and SCI interfaces.
NXP SPC5634MF1MLQ40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 1536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 94KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5634MF1MLQ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.