NXP SSL21082AT/1,118 technical specifications.
| Package/Case | SO |
| Dimming | TRIAC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Output Voltage | 300V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| Type | Integrated Circuit (IC) |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL21082AT/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.