NXP SSL21083T/1 technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Max Input Voltage | 15.5V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL21083T/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
