The SSTL16877DGG,118 is a 14-bit BICMOS counter from NXP, operating at a frequency of 200MHz. It can handle high level output currents of up to -20mA and low level output currents of up to 20mA. The device is designed to operate within a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.3V and 2.7V. The SSTL16877DGG,118 is available in a TSSOP package and is suitable for surface mount applications.
NXP SSTL16877DGG,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTL16877DGG,118 to view detailed technical specifications.
No datasheet is available for this part.