NXP SSTU32864ECG technical specifications.
| Package/Case | SOT-536 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Circuits | 1 |
| Package Quantity | 1425 |
| Packaging | Bulk |
| Propagation Delay | 1.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTU32864ECG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
