NXP SSTUB32865ET/G-T technical specifications.
| Package/Case | SOT-802 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUB32865ET/G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
